Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-64 MAX.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.37AC1500
Product RangeFluke 60 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $422.940 |
Price for:Each
Minimum: 1
Multiple: 1
$422.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-64 MAX.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.37AC1500
Product RangeFluke 60 Series
Technical Datasheet
Temperature Measuring Range-30°C to +600°C
Accuracy %1%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFluke 60 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
light weight, compact IR thermometer designed and tested to survive a 3m drop.
- Precise laser technology for more accurate and repeatable measurements
- Flashlight and large, easy-to-read backlit LCD display for easy viewing even in dark environment
- IP54 rated for extra protection against airborne contaminants
- Get tool to work when you can't
- 99 data point logging
- 30hour battery life so your tool can perform as long as you need it to
- Displays the minimum, maximum or average temperature or the difference between two measurements
- Hi and Lo alarms for rapid display of measurements outside set limits
- Small and lightweight design fits easily into tool box
- Powered by one (1) AA alkaline battery
Technical Specifications
Temperature Measuring Range
-30°C to +600°C
Operating Temperature Min
0°C
Product Range
Fluke 60 Series
Accuracy %
1%
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
