
Need more?
| Quantity | Price |
|---|---|
| 1+ | $336.010 |
Product Information
Product Overview
The FLUKE-64 MAX is an IR thermometer. This thermometer designed and tested to survive a 3m drop. This lightweight, compact infrared thermometer works even in the harshest environments and unreachable areas. It uses an precise laser technology for more accurate and repeatable measurements. Easy to read backlit LCD display for easy viewing even in dark environment. It is IP54 rated for extra protection against airborne contaminants. Displays the minimum, maximum or average temperature or the difference between two measurements.
- 99 data point logging capability, set time and interval to auto capture up to 99 measurements
- Hi and Lo alarms for rapid display of measurements outside set limits
- 8 to 14microns spectral response, 0.10 to 1.00 emissivity, 0.1°C (0.2°F) display resolution
- <lt/> 500ms (95% of reading) response time, 20:1 optical resolution (calculated at 90% energy)
- Flashlight, 1 AA alkaline battery, 30hour with laser and backlight on battery life
- IP 54 per IEC 60529 ingress protection rating
- 0°C to 50°C operating temperature and -30°C to 600°C measurement temperature
- IEC 61010-1: pollution degree 2 compliance
- 2000m above mean sea level operating altitude, 3m drop test
- Dimensions 175mm x 85mm x 75mm (6.88" x 3.34" x 2.95"), weight of 255g (8.99oz)
Applications
Test & Measurement
Contents
Fluke-64 MAX IR thermometer, Printed instruction sheet, Product manuals available for download from fluke.com
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
-30°C to +600°C
0°C
Fluke 60 Series
1%
50°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate
