FLUKE-725 US
Calibrator, Multifunction Process, Current, Frequency, Resistance, RTD, Thermocouple, Voltage

Need more?
| Quantity | Price |
|---|---|
| 1+ | $4,415.240 |
Product Information
Product Overview
“Simply" Powerful! Take along the Fluke 725 Multifunction Process Calibrator, and you're equipped to test and calibrate almost any process parameter. Measure and source mA, volts, temperature (RTDs and thermocouples), frequency, ohms, and pressure, using optional pressure modules. Do you need to calibrate transmitters? The 725's split display lets you view input and output values simultaneously. For valve and I/P tests, you can source mA while measuring pressure. The 725 has auto-stepping and auto-ramping for remote testing, plus 25% stepping for fast linearity tests. From the moment you pick it up, the Fluke 725 is ready to perform. Its simple controls, without menus, make operation easy. Its memory functions make set up fast. And its rugged design lets it work as hard as you do.
- Automatic pressure generation and regulation to 300 psi
- Easily document the process using onboard test templates
- Automatic internal fine-pressure adjustment
- Measure, source and simulate 4 to 20 mA signals
- 24V loop power for powering transmitters for tests
- Bright dual/triple-channel color graphical display
- HART communication for testing HART smart transmitters
- Built-in leak testing for verifying test setups for leakage
- Rugged portable design with standard 3-year warranty
- Fluke Connect® App compatibility
Applications
Test & Measurement, Signal Processing, System Monitoring, Oil & Gas
Contents
Fluke 725 multifunction process calibrator, TL75 test leads, AC70A test clips, One pair of stackable test leads, Users manuals, Statement of quality assurance practices, CE and CSA markings.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Current, Frequency, Resistance, RTD, Thermocouple, Voltage
96mm
Current:0.02% Rdg + 2 LSD, Voltage:0.02% Rdg + 2 LSD, Resistance:0.10O to 1.0O, Loop Supply:10%
-10°C
-
200mm
47mm
650g
55°C
No SVHC (15-Jun-2015)
Technical Docs (3)
Alternatives for FLUKE-725 US
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
