
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,816.000 |
Product Information
Product Overview
Fluke 789 ProcessMeter is the ultimate troubleshooting tool for electricians and instrumentation professionals. It combines the functionality of a full-featured loop calibrator with the power of a CAT III 1000 V, CAT IV 600 V safety rated digital multimeter and the wireless capabilities of Fluke Connect connectivity with optional IR3000FC module. The 789 has a large, dual display with two levels of backlighting and externally accessible fuse and batteries for easy replacement. And its built-in, selectable 250-ohm HART® resistor eliminates the need to carry a separate resistor. 789 also has a built-in 24-Volt loop supply, which reduces the need to carry a separate power supply when doing offline transmitter testing. You can also add the wireless data logging capabilities of the Fluke Connect™ mobile app to log data wirelessly to your smart phone and review it from a remote location.
- Measure AC and DC volts, AC and DC current, resistance, continuity and frequency
- Min/max/average/hold/relative modes
- Diode test and continuity beeper
- Compact digital multimeter and mA loop calibrator solution
- 20mA current source/simulate, simultaneous mA and % scale readout and 24 V loop power supply
- Quickly and easily troubleshoot every part of a control loop
- Large, bright dual-measurement display
Contents
Fluke 789 ProcessMeter, AC175 alligator clips, Four (4) AA 1.5V alkaline batteries (installed), TL71 safety-designed test lead set.
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
-
1kV
1A
3 Years
No SVHC (15-Jun-2015)
-
-
1kV
1A
40Mohm
-
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate
