
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,502.790 |
Product Information
Product Overview
Do more while carrying less with the Fluke 789 ProcessMeter. The 789 is the ultimate troubleshooting tool for electricians and instrumentation professionals, combining the functionality of a loop calibrator with the power of a digital multimeter. Maximize your efficiency with the wireless data logging capabilities of Fluke Connect™ with ShareLive™ video call (sold separately).
- Source and simulate 4 to 20 mA signals
- Simultaneous mA & % of scale readout
- CAT IV 600V safety rated 1000V, 440mA true RMS digital multimeter
- Large dual backlit display
- HART mode setting with loop power provides built-in 250Ω resistor
- Frequency measurement up to 20 kHz
- Min/Max/Average/Hold/Relative modes
- Diode test and continuity beeper
- 0% & 100% buttons to toggle between 4 & 20mA sourcing for quick span checks
- Manual step (100%, 25%, coarse & fine) plus auto step and auto ramp
- Min/Max/Average/Hold/Relative modes
- Diode test and continuity bleeper
- Simultaneous mA & % of scale readout
- 20mA dc current source/loop calibrator/simulator
- Manual step (100%, 25%, coarse & fine) plus auto step and auto ramp
Applications
Test & Measurement, Instrumentation, Electrical
Contents
AC175 Alligator Clips, Four (4) AA 1.5 V alkaline batteries (installed) and TL71 safety-designed test lead set
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
-
1kV
1A
3 Years
No SVHC (15-Jun-2015)
-
-
1kV
1A
40Mohm
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
