FLUKE-87-5.
Industrial Digital Multimeter, 80 Series V, 19999 Count, True RMS, Auto, Manual Range, 4.5 Digit

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $777.890 |
Product Information
Product Overview
When productivity is on the line and you need to solve problems fast, the Fluke 87V multimeter delivers the accuracy and advanced troubleshooting capabilities you need. Designed specifically to handle complex signals, it takes the guesswork out of drive system troubleshooting—even in loud, high-energy, high-altitude locations. The full-featured 87V is well suited for most heavy industrial environments. Combo kit also available mfg. part no. Fluke-87-5/E includes special accessories to make industrial troubleshooting even more productive.
- Unique function for accurate voltage and frequency measurements on other noisy equipment
- Built in thermometer conveniently allows you to take temperature readings
- Large digit display with bright, two-level backlight makes it significantly easier to read
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Multimeter, TL75 test leads, AC72 alligator clips, holster, 9V battery (installed), temperature probe, user manual, and operator's guide
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.5
19999
1kV
10A
50Mohm
80 Series V
Technical Docs (1)
Alternatives for FLUKE-87-5.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
