FLUKE-87-5
Industrial Digital Multimeter, 80 Series V, 19999 Count, True RMS, Auto, Manual Range, 4.5 Digit

Need more?
| Quantity | Price |
|---|---|
| 1+ | $584.470 |
Product Information
Product Overview
FLUKE-87-5 is a True RMS industrial multimeter with temperature. Solve problems fast and delivers accurate and advanced troubleshooting capabilities that can handle complex signals. Additionally, this industrial multimeter with temperature is ideal for troubleshooting motor drives, plant automation, power distribution and electromechanical equipment.
- True-rms AC voltage and current for accurate measurements on non linear signals
- Selectable filter for accurate voltage and frequency measurements on motor drives
- 0.05% DC accuracy, 4-1/2 digit mode for precise measurements
- Built-in thermometer lets you carry one less tool
- Large display digits and two-level bright white backlight for increased visibility
- 10000µF capacitance for components and motor cap, peak capture to record transients as fast as 250µs
- Measure 1000VAC and DC, measure up to 10A, 20A for up to 30sec, resistance/continuity/diode test
- Auto and manual ranging for maximum flexibility, frequency to 200kHz and % duty cycle
- Min/max and average recording to capture variations, improved sleep mode for long battery life
- Relative mode to remove test lead resistance from low ohms measurements
Contents
Industrial multimeter, Test Leads, Alligator clips, Temperature probe, Holster, 9V battery (installed), Lifetime warranty.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.5
19999
1kV
10A
50Mohm
80 Series V
Technical Docs (2)
Alternatives for FLUKE-87-5
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
