
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $481.230 |
Product Information
Product Overview
The Fluke 9040 is effective for measuring phase rotation in all areas where three phase supplies are used to feed motors, drives and electrical systems. The Fluke 9040 is a rotary field indicator and can provide clear indication of the 3 phase via an LCD display and the phase rotation direction to determine correct connections. It allows rapid determination of phase sequence and has a voltage (up to 700 V) and frequency range suitable for commercial and industrial applications. The included test probes have a variable clamping range for safe contact, especially in industrial sockets.
- 3 phase indication
- Indication of phase rotation
- Clear LCD display
- No battery required
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
3 self-retaining test probes (black), alligator clip, user manual.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
15Hz to 400Hz
0°C
124mm
27mm
-
40V to 700V
40°C
61mm
200g
No SVHC (15-Jun-2015)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
