
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7,571.190 |
Product Information
Product Overview
FLUKE-BT521 is a battery analyzer for stationary battery systems. It offers reduced testing complexity, a simplified workflow and an intuitive user interface provides a new level of ease-of-use in battery testing. It is an ideal test tool for maintenance, troubleshooting and performance testing of individual stationary batteries and battery banks used in critical battery back-up applications. It covers a broad range of battery test functions ranging from DC voltage and resistance tests to full condition testing using automated string function testing and the test probe integrated infra-red temperature measurement system.
- Battery resistance, DC/AC voltage, DC/AC current, ripple voltage, frequency and battery temperature
- Automatic or manual sequence testing of battery strings with automatic measurement storage
- All measured values are automatically captured during testing and can be reviewed before downloading
- Configure multiple reference values and thresholds for resistance and voltage
- Coaxial 2-pole kelvin test pins with remote SAVE button reduce test time and boost efficiency
- Test probe extenders for long reach probes for double stacked cells
- Quickly compare trends, analyze results and create reports with included battery management software
- 7.4V 3000mAh li-ion battery for more than eight hours continuous operation
- USB port for fast data download to supplied data analysis and report management application software
- CAT III 600V, 1000V DC max rated for safe measurements all around the battery power supply equipment
Contents
Fluke BT521 battery analyzer, 4-wire test pin (set), BTL10 basic test lead (set), TL175 TwistGuard™ test leads with adaptor, BTL21 intelligent test probe set, with extender and temperature sensor, i410 AC/DC current clamp, BP500 lithium-ion battery, BC500 AC charger, Mini-USB cable, Shoulder strap, Belt strap, Magnetic hanging strap, FlukeView® battery management software, Soft carrying case, Spare fuses (2), Battery tags, Zero ohm calibration resistor.
Technical Specifications
Lead Acid, Li-Ion, NiCd, NiMH
22cm
5.8cm
No SVHC (15-Jun-2015)
6V to 1000V
10.3cm
500 Series
Technical Docs (3)
Alternatives for FLUKE-BT521
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
