Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-CV400.
Newark Part No.16AC2681
Product RangeFluke CV Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,203.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,203.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-CV400.
Newark Part No.16AC2681
Product RangeFluke CV Series
Technical Datasheet
Viewing Aperture Diameter87.63mm
IP RatingIP67
NEMA RatingNEMA 4, 12
For Use WithWestinghouse Accutrol 200 Indoor/Outdoor Panels
Product RangeFluke CV Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
ClirVu IR Window allows the flexibility to inspect an electrical enclosure both visually and with infrared. Used for indoor and outdoor use.
- Highest arc blast safety rating available-63KA when properly installed
- Under 5 minute installation with 1 person; no need to remove panel doo
- 4inch (95mm ) size with convenient ¼ turn access
- Clearly view equipment both visually and thermally with ClirVu® coating
- Corrosion and UV resistant for challenging outdoor environments—IP67 rugged
Contents
4in (95mm) IR Window, Hand turn door latch, Warranty statement , Fluke IR Windows are complete, assembled and ready for installation.
Technical Specifications
Viewing Aperture Diameter
87.63mm
NEMA Rating
NEMA 4, 12
Product Range
Fluke CV Series
IP Rating
IP67
For Use With
Westinghouse Accutrol 200 Indoor/Outdoor Panels
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
