
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21,835.990 |
Product Information
Product Overview
FLUKE-II905 is an acoustic imager. Fluke ii905 acoustic Imager equipped with LeakQ™ acoustic leak detection technology empowers maintenance teams to efficiently detect, locate, and assess gas and vacuum leaks. Whether you're dealing with compressed air systems, pipelines, or industrial equipment, the Fluke ii905 provides valuable insights to optimize your operations.
- 7-inch 1280 x 800 LCD with capacitive touchscreen
- LEAKQ™ MODE: leak size scale, leak rate and leak cost estimation
- Frequency range from 2 to 65KHz, detection range up to 70m (230ft)
- Fixed lens, 5MP visual camera resolution, 3 x digital zoom
- 32GB memory
- Comes with standard ¼”-20 UNC threaded hole for easy tripod mounting and clear images or video
- Stay powered all day with six hours of operating time
- Blended live SoundMap™ with visual image
- Size (H x W x L) is 7.3inches x 12.7inches x 2.7inch
- IP40 rated
Contents
Fluke ii905 Acoustic Imager, USB-C charger with country-specific connectors, Rugged lithium-ion smart battery pack, USB-C cable, Rugged, hard carrying case, Adjustable hand strap and neck strap, Sensor array protector.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
70m
1280 x 800 Pixels
2kHz to 65kHz
-
7"
63° x 63°
-
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
