FLUKE-II915/FPC
Sonic Imager, 1 Yr Premium Care, 120 m, 7 ", 1280 x 800 Pixels, 63° x 63°, 2kHz to 100kHz

Need more?
| Quantity | Price |
|---|---|
| 1+ | $30,093.390 |
Product Information
Product Overview
FLUKE-II915/FPC is an acoustic imager with 1 year of premium care standard. Fluke ii915 Acoustic Imager is a powerful tool designed to identify and evaluate issues in various systems. With three distinct modes—LeakQ™, PDQ™, and MecQ™—this innovative device empowers maintenance professionals to take proactive measures and prevent costly problems.
- 7-inch 1280 x 800 LCD with capacitive touchscreen
- LEAKQ™ MODE: leak size scale, leak rate and leak cost estimation
- MECQ™ MODE: Mechanical inspection- on-device feature to detect and document mechanical issues
- PDQ MODE™- partial discharge: on-device PD classification
- Frequency range from 2 to 100KHz, detection range up to 120 meters (393 ft)
- Fixed lens, 5MP visual camera resolution, 3 x digital zoom
- 32GB memory
- Comes with standard ¼”-20 UNC threaded hole for easy tripod mounting and clear images or video
- Stay powered all day with six hours of operating time, blended live SoundMap™ with visual image
- Size (H x W x L) is 7.3inches x 12.7inches x 2.7inches
Contents
Fluke ii915 Acoustic Imager, USB-C Charger with country-specific connectors, Rugged lithium-ion smart battery pack, USB-C cable, Rugged, hard carrying case, Adjustable hand strap and neck strap, Sensor array protector.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
120m
1280 x 800 Pixels
2kHz to 100kHz
-
7"
63° x 63°
-
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
