Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKEPACK30Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AC4425
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $262.870 |
Price for:Each
Minimum: 1
Multiple: 1
$262.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKEPACK30Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AC4425
Bag TypeTool Backpack
Enclosure MaterialPolyester (PET)
Bag MaterialPolyester (PET)
External Height - Imperial20"
External Height - Metric508mm
External Width - Imperial13"
External Width - Metric330mm
External Depth - Imperial9.25"
External Depth - Metric235mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKEPACK30 is an industrial-grade backpack designed for the professional electrician. The backpack features over 30 pockets in six main storage compartments for a broad range of test tools, hand tools, a laptop or tablet, and other smaller items. The rugged waterproof bottom base offers protection from the elements, while keeping the backpack standing for easy access to tools.
- Molded EVA covers for the front and top of the backpack for added protection
- Adjustable chest strap for ergonomic attachment and even weight distribution
- One-year warranty
Technical Specifications
Bag Type
Tool Backpack
Bag Material
Polyester (PET)
External Height - Metric
508mm
External Width - Metric
330mm
External Depth - Metric
235mm
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Polyester (PET)
External Height - Imperial
20"
External Width - Imperial
13"
External Depth - Imperial
9.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
