Print Page
I1010
Current Probe, 4mm Double Banana Plug, Shrouded, Current Clamp, 1 kA, 500 mA, Fluke Multimeters
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | I1010Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 01F007 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $602.150 |
Price for:Each
Minimum: 1
Multiple: 1
$602.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | I1010Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 01F007 |
| Technical Datasheet | |
| Meter Side Connector | 4mm Double Banana Plug, Shrouded |
| Probe Side Connector | Current Clamp |
| Current Range Max | 1kA |
| Current Range Min | 500mA |
| For Use With | Fluke Multimeters |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
I1010 is an AC/DC current clamp. The Fluke i1010 AC/DC current clamp is a battery-powered Hall-effect probe that extend the current ranges of Fluke tools, measuring DC current from 1 A to 1000 A and AC current from 1 A to 600A. This clamp measures both AC and DC current with a large jaw, battery-powered Hall-effect probe that gives access to difficult to reach areas.
- Provides accurate current reading without breaking the circuit
- Compatible with most Fluke multimeters
- CAT III 600V safety rating
- Maximum conductor size of 30mm
- Powered by 9V battery
- 1.6m output cable length
- One year warranty
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Meter Side Connector | 4mm Double Banana Plug, Shrouded |
|---|---|
| Current Range Max | 1kA |
| For Use With | Fluke Multimeters |
| SVHC | No SVHC (15-Jun-2015) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 500mA |
| Product Range | - |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A992A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
