I17XX-FLEX3000/4PK
Current Probe, 24", Flexible Cord Probe, 3 kA, 300 A, Fluke 1736 & 1738 Three-Phase Power Loggers

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | I17XX-FLEX3000/4PKCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 59Y8627 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,197.790 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | I17XX-FLEX3000/4PKCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 59Y8627 |
| Technical Datasheet | |
| Meter Side Connector | - |
| Probe Side Connector | Flexible Cord Probe |
| Current Range Max | 3kA |
| Current Range Min | 300A |
| For Use With | Fluke 1736 & 1738 Three-Phase Power Loggers |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The I17XX-FLEX3000/4PK from Fluke is an iFlex flexible current probe/clamp. It provides ultimate measurement flexibility and can be directly connect to energy loggers. This current probe expands measurement range of Fluke 1736 and 1738 three phase power loggers. The I17XX-FLEX3000 displays current measurements without error prone scaling factors. The 1.8m (6 ft) cord allows separation between measurement location and energy logger making it easier to view the display.
- Current measurement range from 300A to 3000A
- Probe length is 24inch
- Operating temperature range from -20°C to 70°C
- Overvoltage measurement of 1000V CAT III/600V CAT IV according to IEC 61010-1 standards
- Pollution degree 2 according to IEC 61010-1 standards
Applications
Test & Measurement
Contents
4 pack iFlex I17XX-FLEX3000 current probe.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Meter Side Connector | - |
|---|---|
| Current Range Max | 3kA |
| For Use With | Fluke 1736 & 1738 Three-Phase Power Loggers |
| SVHC | No SVHC (15-Jun-2015) |
| Probe Side Connector | Flexible Cord Probe |
|---|---|
| Current Range Min | 300A |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
