
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | I200Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 48F5989 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $252.270 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | I200Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 48F5989 |
| Technical Datasheet | |
| Meter Side Connector | 4mm Right Angle Banana Plug, Shrouded |
| Probe Side Connector | Current Clamp |
| Current Range Max | 200A |
| Current Range Min | 500mA |
| For Use With | DMMs |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The I200 is an AC Current Clamp is a single range 200A clamp-on with current output via safety shrouded banana plugs. The clamp is a dual range 20A and 200A clamp-on AC current clamp with voltage output via a safety insulated BNC connector. A dual banana to BNC adapter is supplied to allow to be connected to Multimeters with banana input. It is compatible with most Multimeters or any other current measurement device that accepts shrouded banana plugs.
- 20mm Maximum conductor
Applications
Industrial, Test & Measurement
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Meter Side Connector | 4mm Right Angle Banana Plug, Shrouded |
|---|---|
| Current Range Max | 200A |
| For Use With | DMMs |
| SVHC | No SVHC (15-Jun-2015) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 500mA |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
