Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,091.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,091.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI30S.Copy
Newark Part No.81R2649
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max30A
Current Range Min50mA
For Use WithOscilloscopes and Other Suitable Recording Instruments
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
i30s AC/DC current clamp is based on call Effect technology for use in measurement of both DC and AC current. The i30s may be used in conjunction with oscilloscopes and other suitable recording instruments for accurate non-intrusive current measurement.
- Current range from 30mA to 30A DC, 30mA to 20A AC rms
- Frequency range from DC to 100 kHz (-0.5 dB)
- CAT III 300V safety rating
- 2m cable length
- Safety BNC connector, supplied with safety 4mm (.157in) adapter
- Maximum conductor size 19mm diameter
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
30A
For Use With
Oscilloscopes and Other Suitable Recording Instruments
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
50mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
