Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | I310SCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 55M0778 |
| Also Known As | 095969401241 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $687.930 |
Price for:Each
Minimum: 1
Multiple: 1
$687.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | I310SCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 55M0778 |
| Also Known As | 095969401241 |
| Technical Datasheet | |
| Meter Side Connector | BNC Plug |
| Probe Side Connector | Current Clamp |
| Current Range Max | 300A |
| Current Range Min | 30A |
| For Use With | Fluke Oscilloscopes & Multimeters |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
I310S is a current probe. The i310s current probe is based on hall effect technology for use in measurement of both DC and AC current. The i310s may be used in conjunction with oscilloscopes and other suitable recording instruments for accurate non-intrusive current measurement.
- Current ranges: 30A and 300A ACRMS or ±45A and 450A DC
- Measuring ranges: ±45A and 450A DC
- Output sensitivity of 1mV/A (40A) to 1mV/A (400A)
- Resolution: ±50mA (40A) to ±100mA (400A)
- Load impedance: > 10kohms and ≤ 100pF
- Frequency range (small signal): DC to 20kHz (- 3dB)
- Phase shift below 1kHz, < 2 degrees
- Temperature coefficient: ±0.1% of reading / °C
- Power supply: 9V alkaline
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Meter Side Connector | BNC Plug |
|---|---|
| Current Range Max | 300A |
| For Use With | Fluke Oscilloscopes & Multimeters |
| SVHC | No SVHC (15-Jun-2015) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 30A |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
