
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | I400Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 56J9492 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $231.070 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | I400Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 56J9492 |
| Technical Datasheet | |
| Meter Side Connector | 4mm Right Angle Banana Plug, Shrouded |
| Probe Side Connector | Current Clamp |
| Current Range Max | 400A |
| Current Range Min | 1A |
| For Use With | Fluke Multimeters or any other Current Measurement Device |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
Fluke Current clamps are the ideal tools to extend the functionality of Fluke tools. The i400 is a single range 400 A ac current clamp with current output via safety shrouded banana plugs. The clamp is compatible with most Fluke multimeters or any other current measurement device that accepts 4mm-shrouded banana plugs and has an AC milliamp range. The division ratio is 1000:1.
- Companion to your DMM to measure up to 400 A AC
- 1mA/Amp output guarantees easy reading on you meter
- Only current clamp available with a CAT IV 600 V / CAT III 1000 V safety rating
- Specially designed to offer maximum utility in a very compact shape
- Take accurate current readings without breaking the circuit
- Soft non-slippery overmold handle prevents from accidental touching live wiring
- Max. conductor Ø 32 mm
Applications
Test & Measurement, Signal Processing
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Meter Side Connector | 4mm Right Angle Banana Plug, Shrouded |
|---|---|
| Current Range Max | 400A |
| For Use With | Fluke Multimeters or any other Current Measurement Device |
| SVHC | No SVHC (15-Jun-2015) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 1A |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
