Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoI5SPQ3.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R2664
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,418.920 |
Price for:Each
Minimum: 1
Multiple: 1
$2,418.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI5SPQ3.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R2664
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max5A
Current Range Min10mA
For Use WithFluke Power Quality & Energy Analyzers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
A pack of 3 pieces of the i5s current clamps, specially configured to provide low current accuracy while taking measurements on secondary current transformers. This cost-saving 3-pack is perfect for use with 3-phase tools such as the Fluke 434 or Fluke 435. The compact shape makes transporting and storing convenient. Takes accurate readings without breaking the circuit.
- Low level current clamp measures up to 5A AC
- Continuous current range from 10mA to 6A
- Compact shape makes transporting and storing convenient, clamp measures 116x43x23mm (4.6x1.7x0.9")
- Take accurate readings without breaking the circuit
- CAT III 600V (For insulated conductors only)
- 2.5 m cable length
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
5A
For Use With
Fluke Power Quality & Energy Analyzers
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
10mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
