Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $152.000 |
Price for:Each
Minimum: 1
Multiple: 1
$152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The L206 is a Deluxe LED Hat Light with rubber shielded bezel. It can be used with hard hat, baseball hat or even a panel door for all the light you need.
- Water resistant
- Durable polymer construction
- Rubber shielded bezel
- 40hrs Battery life
- 360° Rotating clip
- 3 Super bright white LEDs
Applications
Industrial, LED Lighting
Contents
Hat Light, Special hard-hat attachment and Neck lanyard.
Technical Specifications
Flashlight Type
Hat Light
Lumen Output
-
Power Source
-
Product Range
-
Light Source
3 x LED
Beam Effective Distance
-
Flashlight Body Material
Polymer
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate