Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoPLS 180G Z.Copy
Newark Part No.98AH5284
Also Known AsPLS 180G Z
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $699.600 |
Price for:Each
Minimum: 1
Multiple: 1
$699.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PLS 180G is a professional self-levelling cross line laser level is equipped for multiple applications including wall construction, acoustic ceiling installation, tile installation, residential and commercial construction.
- Cross line green laser bare tool
- Pendulum lock to secure the laser during transport or if dropped
- Floor stand and magnetic L-bracket are included with all PLS 180 laser levels
- IP 54 rated
Contents
PLS 180G laser level, PLS canvas pouch, PLS MLB magnetic L-bracket, PLS BP5 alkaline battery pack, Safety sheet and quick reference guide.
Technical Specifications
Overall Length
4.1"
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
