Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoPLS 3G Z.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.98AH5288
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $505.620 |
Price for:Each
Minimum: 1
Multiple: 1
$505.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PLS 3G is a professional self-levelling three point green laser level allows for fast, accurate layout of reference points and is excellent for steel stud framing, HVAC installation, electrical and residential construction.
- 3-point green laser bare tool
- PLS 3 G green beam laser is up to three times brighter than the PLS 3R red beam
- PLS 3G laser levels come with a floor stand
- Pendulum lock to secure the laser during transport or if dropped
- IP 54 rated
Contents
PLS 3G laser level, PLS canvas pouch, PLS BP5 alkaline battery pack, PLS FS floor stand, Safety sheet and quick reference guide.
Technical Specifications
Overall Length
4.1"
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
