Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoRUP8.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.98AH5606
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.600 |
Price for:Each
Minimum: 1
Multiple: 1
$54.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoRUP8.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.98AH5606
Technical Datasheet
Bag TypeTool / Belt Pouch
Bag Material-
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
RUP8 rollup pouch keeps your hand tools organized and where you need them. Elastic bands hold 5 screwdrivers and 3 pliers in their place, so you can find them when you need them. The pouch seals shut with a hook and loop closure. Tools not included.
- Space for five screwdrivers and three pliers
- Hook and loop closure keeps the roll-up closed
- Heavy duty polyester material
Technical Specifications
Bag Type
Tool / Belt Pouch
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Bag Material
-
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
