Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoT6-1000PRO/AMERCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.83AH3875
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $415.510 |
Price for:Each
Minimum: 1
Multiple: 1
$415.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoT6-1000PRO/AMERCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.83AH3875
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Frequency, Resistance
No. of Digits-
DMM Response TypeTrue RMS
Display Count-
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max-
Current Measure AC Max200A
Resistance Measure Max100kohm
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 1000V true RMS electrical tester
- Simultaneous voltage and current display
- Visual Continuity™ when checking continuity, screen automatically turns green while beeper is on
- FieldSense™ technology for AC voltage, current and frequency measurement
- Frequency measurement 45Hz to 66Hz through open fork
- Works with most wire up to AWG 4/0 (0.7"/17.8 mm jaw opening)
- HOLD button temporarily freezes the screen for easy viewing
- Easy to read display with backlight
- Accepts TPAK magnetic meter hanger (sold separately) for convenient operation
- Two-year warranty
Contents
Electrical tester, Test leads with removable 4mm probe caps, Black AC285 SureGrip™ alligator clip, H-T6 holster, User documentation.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
200A
Manufacturer Warranty
2 Years
SVHC
No SVHC (15-Jun-2015)
No. of Digits
-
Display Count
-
Voltage Measure DC Max
1kV
Current Measure DC Max
-
Resistance Measure Max
100kohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
