
Need more?
| Quantity | Price |
|---|---|
| 1+ | $51.930 |
Product Information
Product Overview
TL175 is a TwistGuard™ test lead offers adjustable length test tips for use in different measurement environments. The adjustable tips enhance safety and versatility length. The WearGuard™ indicator shows damage to leads and provides heavy duty strain-relief to withstand over 30,000 bends. Each test lead is covered by two layers of silicone insulation, inner contrasting color is exposed when the leads are nicked, scuffed or otherwise damaged and in need of replacement. The patented TwistGuard™ extendable tip shroud meets the highest electrical safety requirements to reduce tip exposure while providing the versatility needed for most measurements.
- TwistGuard™ reduces tip exposure and New WearGuard™ silicone leads indicate when to replace leads
- Rated CAT II 1000V, CAT III 1000V, CAT IV 600V, 10A
- Operating temperature range from -20°C to 55°C
- One-year warranty
Contents
One pair (red, black) Fluke TL175 TwistGuard™ test leads, Exposed probe tip length from 19mm to 4mm (0.75inch to 0.16inch).
Technical Specifications
Test Tip Probe
1kV
Black, Red
-
-
4mm Right Angle Banana Plug, Shrouded
10A
-
2
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for TL175
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
