
Need more?
| Quantity | Price |
|---|---|
| 1+ | $49.810 |
Product Information
Product Overview
TL224 is a SureGrip™ insulated test lead set. These insulated test leads provide convenience and variety for test lead configurations by attaching clips, hooks and grabbers as needed. Test leads are an integral part of complete measurement system and extend capabilities of digital multimeter. The TL224 SureGrip insulated test leads offer reinforced strain relief and includes banana jack termination for a variety of test lead configurations. SureGrip accessories are designed to improve steadiness in slippery hands. Rubber over molded surfaces and finger hugging curves give the user a comfortable, reliable grip on accessory so they can focus on making an accurate measurement.
- Right angle connector on one end and straight connector on the other
- Reinforced strain relief
- 1.5m silicone insulated wire resists heat and cold
- Voltage rating of 600V (CAT IV) and 1000V (CAT III)
- Current rating of 10A
- UL listed
- One year warranty
Contents
One pair (red, black) silicone insulated leads, With one straight female coupler on one end and right angled on the other, Quick reference guide.
Technical Specifications
4mm Banana Plug, Shrouded
1kV
Black, Red
58.8"
-
4mm Right Angle Banana Plug, Shrouded
10A
1.5m
2
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
