Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoTL27Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.39C9995
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $60.890 |
Price for:Each
Minimum: 1
Multiple: 1
$60.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTL27Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.39C9995
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.5m
Lead Length - Imperial58.8"
No. of Test Leads2
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The TL27 is a 1000V heavy duty Test Lead Set with safety shrouded, standard diameter banana plugs. Heavy duty EPDM insulation and length of 1.5m.
Applications
Test & Measurement
Contents
DMM Test leads (red and black).
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
58.8"
Product Range
-
Test Connector Type B
4mm Banana Plug, Shrouded
Current Rating
10A
Lead Length - Metric
1.5m
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
