Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoTL910Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67C0777
Also Known As095969106887
Your Part Number
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $113.410 |
Price for:Each
Minimum: 1
Multiple: 1
$113.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTL910Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67C0777
Also Known As095969106887
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating3A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial39.6"
No. of Test Leads2
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
TL910 is a 1000V electronic test lead set with very small 1mm tips to access hard to reach test points, probe tip length up to 100mm.
- CAT II 1000V, 3A rating
- One year warranty
Contents
3 sets of spring loaded gold tips and 2 sets of stainless steel tips.
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
39.6"
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
3A
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
