Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoTL940Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.83C2032
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.240 |
Price for:Each
Minimum: 1
Multiple: 1
$47.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTL940Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.83C2032
Technical Datasheet
Test Connector Type AHook Clip
Test Connector Type B4mm Stackable Banana Plug
Voltage Rating60V
Current Rating5A
Insulator ColourBlack, Red
Lead Length - Metric900mm
Lead Length - Imperial35.5"
No. of Test Leads2
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
TL940 is a 60V DC mini-hook test lead set with multi-stacking 4mm banana plugs and mini-hooks. Mini-hooks attach to component leads up to 1.5mm diameter and 90cm long PVC insulated leads.
- 30V rms or 60V DC, 3A rated
- One year warranty
Contents
One pair (red, black) of test leads with multi-stacking 4mm banana plugs and mini-hooks.
Technical Specifications
Test Connector Type A
Hook Clip
Voltage Rating
60V
Insulator Colour
Black, Red
Lead Length - Imperial
35.5"
Product Range
-
Test Connector Type B
4mm Stackable Banana Plug
Current Rating
5A
Lead Length - Metric
900mm
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
