Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoTP175Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73R7394
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.930 |
Price for:Each
Minimum: 1
Multiple: 1
$51.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTP175Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73R7394
Technical Datasheet
Test Probe Type-
Test Probe FunctionsMultifunction
Accuracy %-
For Use WithMultimeters
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
TP175 is a set of 1000V TwistGuard™ test probes with adjustable tip length, allowing increased safety and precision. Patented TwistGuard™ extendable tip shroud meets the highest electrical safety requirements to reduce tip exposure while providing the versatility needed for most measurements.
- Compatible with the TL22x series, TL238 and TL27 test leads
- Conforms to EN61010-031
- CAT II 1000V, CAT III 1000V, CAT IV 600V, 10A rating, CSA listing
- Known for superior quality, ensuring reliable and accurate testing in industrial environments
- Exposed probe tip length range from 19mm to 4mm (0.75" to 0.16")
- One-year warranty
Technical Specifications
Test Probe Type
-
Accuracy %
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
Multimeters
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
