Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFORDATA
Manufacturer Part NoFC1602B04-NSWBBW-91LECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AC9698
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.880 |
| 10+ | $16.830 |
| 25+ | $16.400 |
| 50+ | $14.970 |
| 100+ | $14.200 |
| 250+ | $12.690 |
| 500+ | $12.340 |
Price for:Each
Minimum: 1
Multiple: 1
$17.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORDATA
Manufacturer Part NoFC1602B04-NSWBBW-91LECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AC9698
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceWhite on Blue
Logic Voltage3V
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size5.23mm
LCD Display TypeSTN
Module Size85mm x 36mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3V
Display Mode
Transmissive
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
White on Blue
Font Set
English, Japanese
Character Size
5.23mm
Module Size
85mm x 36mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
