Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFORDATA
Manufacturer Part NoFC2004B01-FHYYBW-51SECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84AH5648
Your Part Number
308 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.510 |
| 5+ | $19.460 |
| 10+ | $18.390 |
| 25+ | $17.310 |
| 50+ | $16.140 |
| 100+ | $15.790 |
| 250+ | $15.290 |
Price for:Each
Minimum: 1
Multiple: 1
$20.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORDATA
Manufacturer Part NoFC2004B01-FHYYBW-51SECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84AH5648
Technical Datasheet
Character Count x Line20 x 4
Display Appearance-
Logic Voltage5V
Interface Type-
Font Set-
Display ModeTransflective
Character Size4.75mm
LCD Display TypeSTN
Module Size98mm x 60mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow Green
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Character LCD (Liquid Crystal Display) module
- 20 characters x 4 lines
- STN transflective, yellow/green LED backlight
- Black characters on a yellow/green background appearance
- 5V driving voltage, 16 SIL top left connection
- Operating temperature from -20°C to +70°C
- Chip on board construction
- 98.00mm x 60.0mm x 14.00mm overall size
- 76.00mm x 25.20mm viewing area
- 4.75mm character height
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
-
Character Size
4.75mm
Module Size
98mm x 60mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow Green
SVHC
No SVHC (25-Jun-2020)
Display Appearance
-
Interface Type
-
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
