Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFORTEX
Manufacturer Part No1216TRAYCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AJ4741
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.160 |
| 5+ | $24.290 |
| 10+ | $23.180 |
| 25+ | $21.940 |
| 50+ | $20.380 |
| 100+ | $19.130 |
| 250+ | $17.260 |
Price for:Each
Minimum: 1
Multiple: 1
$26.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORTEX
Manufacturer Part No1216TRAYCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AJ4741
Technical Datasheet
Tank TypeProcessing Tray
Operating Temperature Min-
Operating Temperature Max-
Enclosure MaterialPolypropylene (PP)
External Height-
Power Rating-
External Width16"
Voltage Rating-
External Depth12"
Capacity-
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
1216TRAY is a single tray/processing developer tray (dish). It is manufactured from thick polypropylene to make it strong and crack-resistant to a wide range of PCB processing chemicals. Moulding along one edge gives support to a thermometer facilitating a constant check of solution temperature during processing.
- Base ribs ensure a clear flow of chemicals and give rigidity to the trays
- Integral carrying lips
- Drip free lip for drip free emptying
- Suitable for the processing of a wide range of PCB processing chemicals
- Grooved bottom for easy item removal
- Constructed from injection molded chemically resistant plastic
- Size is 12″ x 16″
Technical Specifications
Tank Type
Processing Tray
Operating Temperature Max
-
External Height
-
External Width
16"
External Depth
12"
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Operating Temperature Min
-
Enclosure Material
Polypropylene (PP)
Power Rating
-
Voltage Rating
-
Capacity
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
