Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFORTEX
Manufacturer Part No250PDIGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90AK5164
Your Part Number
31 In Stock
245 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $395.980 |
| 5+ | $377.000 |
| 10+ | $362.870 |
| 25+ | $345.320 |
| 50+ | $326.750 |
Price for:Each
Minimum: 1
Multiple: 1
$395.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORTEX
Manufacturer Part No250PDIGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90AK5164
Technical Datasheet
Supply Voltage VAC220V
Heat Temperature Max450°C
Output Power (VA)1.2kW
Output Power1.2kW
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
220V
Output Power (VA)
1.2kW
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Heat Temperature Max
450°C
Output Power
1.2kW
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
