
| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | MPP1 - VISIONCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 60AJ3957 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,712.410 |
| 5+ | $3,591.950 |
| 10+ | $3,524.830 |
| 25+ | $3,445.050 |
| 50+ | $3,371.880 |
Product Information
| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | MPP1 - VISIONCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 60AJ3957 |
| Technical Datasheet | |
| Assembly Type | PCB Holder - Assembly Station |
| External Height | 390mm |
| External Width | 790mm |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
MPP1 manual pick & place manipulator is a compact system intended for manual assembling of PCB prototypes or small series PCBs. The assembly head performs smooth movement in both X and Y axis and therefore it allows the user to comfortably pick the components from the feeders and put them gently and accurately onto a PCB. Precise movement of the header in Z axis direction, allows very gentle placing of larger components (Integrated circuits, processors) into the solder paste, using the integrated Vacuum switch. Rotation of components can be regulated by a button on the manipulator head. Effective lighting is also integrated in the assembling head.
- Perfect ergonomics, very efficient working area of 14.96inch x 11.61inch
- Placement made easier by a color full HD camera connected to a 15″ TFT LCD monitor
- Standard HDMI output so larger monitor can be connected if required
- 0201, QFN package placement accuracy
- Vacuum pump with selection of syringes
- Arm support assures a comfortable position for operator
- Sensitive head with 360° rotation of pipette
- Efficient lighting built into arm, less than 70dB(A) sound level, 230V at 50/60Hz electrical supply
- Optional feeders ensure machine is suitable for taped or reeled components
- Vacuum pump delivered as standard, 3 board supports
Contents
Assembling desk with a moveable shoulder support and an assembling head, 230V AC/12V adapter, Vacuum pump, 3pcs of printed circuit board holder, 2pcs of rubber sucking cups, 2pcs of replaceable needles.
Technical Specifications
| Assembly Type | PCB Holder - Assembly Station |
|---|---|
| External Width | 790mm |
| External Height | 390mm |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
