Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFORTEX
Manufacturer Part NoPA204Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK2763
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $738.280 |
Price for:Each
Minimum: 1
Multiple: 1
$738.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORTEX
Manufacturer Part NoPA204Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK2763
Technical Datasheet
Tank TypeProcessing Tank
Operating Temperature Min36°C
Operating Temperature Max45°C
Power Rating150W
Voltage Rating230VAC
Capacity2.25l
External Height320mm
External Width105mm
External Depth445mm
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Heated bubble etch single tank unit
- Slim acrylic glass tank
- Diaphragm pump and air curtain tube for providing tiny air bubble
- 150W glass heater, continuous adjustment of temperature, temperature range +36 to +45°C
- Adjustable PCB holder for mounting circuit boards of various size
- Glass thermometer to display temperature of liquid, plastic trip tray
- Suitable for use with fine etch crystals (sodium persulphate) cannot be used with ferric chloride
- Maximum circuit board or panel size PA204 (9.25inch x 12.99inch)
Technical Specifications
Tank Type
Processing Tank
Operating Temperature Max
45°C
Voltage Rating
230VAC
External Height
320mm
External Depth
445mm
SVHC
No SVHC (23-Jan-2024)
Operating Temperature Min
36°C
Power Rating
150W
Capacity
2.25l
External Width
105mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
