Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | PCB-OVEN-RACKCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 32AK9540 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.760 |
| 5+ | $40.000 |
| 10+ | $38.380 |
| 25+ | $36.540 |
| 50+ | $34.250 |
| 100+ | $32.400 |
| 250+ | $29.650 |
Price for:Each
Minimum: 1
Multiple: 1
$42.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | PCB-OVEN-RACKCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 32AK9540 |
| Technical Datasheet | |
| Assembly Type | PCB Holder - Assembly |
| External Height | 10mm |
| External Width | 100mm |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
PCB-OVEN-RACK is a PCB storage rack of high-temperature metal. This metal universal PCB holder can hold up to 30 PCBs at temperatures of up to 300°C (572 Degrees Fahrenheit). The PCB rack is suitable for use with the high temperatures experienced with drying ovens, for various processes when manufacturing and processing PCBs. It is also very popular for various screen printing applications.
- Safe for use in ESD-protected areas
- Constructed from stainless steel metal
- Drainage holes, suitable for cleanroom use
- Overall dimension is (W x H x L) 3.93 x 0.39 x 10.90inch
Technical Specifications
| Assembly Type | PCB Holder - Assembly |
|---|---|
| External Width | 100mm |
| External Height | 10mm |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
