Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC3VREEGM50.0-T1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel42AH1255RL
Cut Tape42AH1255
Product RangeC3VR Series
Your Part Number
932 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 50+ | $1.650 |
| 100+ | $1.490 |
| 250+ | $1.340 |
| 500+ | $1.130 |
| 1000+ | $1.000 |
| 2500+ | $0.869 |
| 5000+ | $0.834 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC3VREEGM50.0-T1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel42AH1255RL
Cut Tape42AH1255
Product RangeC3VR Series
Product RangeC3VR Series
Frequency Nom50MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
C3VR Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2019)
Frequency Nom
50MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
