Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC4SDCBMM16.0-T1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel78AK5612RL
Cut Tape78AK5612
Product RangeFC4SD Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.277 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.277 |
| 10+ | $0.243 |
| 15+ | $0.237 |
| 25+ | $0.231 |
| 50+ | $0.223 |
| 125+ | $0.214 |
| 250+ | $0.204 |
| 500+ | $0.196 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC4SDCBMM16.0-T1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel78AK5612RL
Cut Tape78AK5612
Product RangeFC4SD Series
Product RangeFC4SD Series
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.7mm x 5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FC4SD Series
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.7mm x 5mm
Operating Temperature Max
85°C
Frequency Nom
16MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
