Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.080 |
| 5+ | $35.570 |
| 10+ | $35.060 |
| 50+ | $34.550 |
| 100+ | $34.020 |
Price for:Each
Minimum: 1
Multiple: 1
$36.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoDB9-USB-D5-MCopy
Newark Part No.53X3129
Technical Datasheet
Bridge TypeUSB to UART
Module InterfaceUART, USB
Supported DevicesFT232R
Supply Voltage Min4.25V
Supply Voltage Max5.25V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DB9-USB-D5-M is an USB to 5V TTL UART serial adapter with embedded electronics to retrofit a DB9 male connector. This is an USB to 1-Port 5V level UART module that can replace 5V UART DB9 male connector.
- USB to serial UART converter packaged in DB9 male connectors ideal for bridging serial ports to USB
- Modules feature a USB2.0 Mini-B type connector
- Designed to fit a standard 9-pin DB9 based RS232 connector pin out
- Internal electronics to carry out full conversion between 5V UART and USB
- Module supplied complete with FTDI royalty free drivers
- Microsoft WHQL certified drivers for Windows operating systems
- Drivers also available for Linux and Mac OS
- VCP (Virtual COM port) and D2XX API based drivers available
- CE, FCC and UKCA approved
- 3MBaud data rates, 12Mbps USB speed, Mini B USB connector, male DB9 pin out I/O connector
Technical Specifications
Bridge Type
USB to UART
Supported Devices
FT232R
Supply Voltage Max
5.25V
SVHC
No SVHC (25-Jun-2025)
Module Interface
UART, USB
Supply Voltage Min
4.25V
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
