
| Manufacturer | FTDI |
|---|---|
| Manufacturer Part No | FT4232H MINI MODULECopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 80P4242 |
| Your Part Number | |
| Technical Datasheet |
884 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $71.060 |
| 5+ | $69.370 |
| 10+ | $67.670 |
| 50+ | $67.500 |
| 100+ | $66.480 |
Product Information
| Manufacturer | FTDI |
|---|---|
| Manufacturer Part No | FT4232H MINI MODULECopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 80P4242 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | USB to Serial Communication Interface |
| Silicon Manufacturer | FTDI |
| Silicon Core Number | FT4232H |
| Product Range | - |
| Kit Contents | FT4232H Mini Module |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FT4232H mini module is a USB-to-serial MPSSE development module which utilises the FT4232H USB hi-speed four port bridge chip which handles all the USB signalling and protocols. It is ideal for development purposes to quickly prove functionality of adding USB to a target design. The device features four interfaces that can be configured for asynchronous or synchronous serial or parallel FIFO interfaces. Two of these have an option to independently configure an MPSSE engine. This allows the FT4232H to operate as two UART/Bit-Bang ports plus two MPSSE engines used to emulate JTAG, SPI, I2C, Bit-bang or other synchronous serial modes.
- USB 2.0 Hi-Speed compatible
- Reduced development time
- Rapid integration into existing systems
- USB powered and No external power supply needed
- Based on the USB Hi-Speed FT4232H device
- Entire USB protocol handled by USB module
- Small USB Type B connector common on many commercial devices
- Asynchronous serial data transfer rates from 300 baud to 12 Mbaud at TTL levels
- Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
- UHCI / OHCI / EHCI host controller compatible
Applications
Communications & Networking, Industrial
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | FTDI |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | USB to Serial Communication Interface |
|---|---|
| Silicon Core Number | FT4232H |
| Kit Contents | FT4232H Mini Module |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
