Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFTDI
Manufacturer Part NoTTL-234X-5VCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.17AC0763
Your Part Number
216 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.890 |
| 5+ | $42.220 |
| 10+ | $41.540 |
| 50+ | $41.030 |
| 100+ | $40.440 |
Price for:Each
Minimum: 1
Multiple: 1
$42.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoTTL-234X-5VCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.17AC0763
Technical Datasheet
Conversion TypeUSB to UART Converter
Baud Rate3Mbaud
Converter Connector TypeSIP 6 Pin
Chip TypeFT234XD
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conversion Type
USB to UART Converter
Converter Connector Type
SIP 6 Pin
Cable Length - Metric
1.8m
Product Range
-
Baud Rate
3Mbaud
Chip Type
FT234XD
Cable Length - Imperial
5.9ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
