Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.400 |
| 5+ | $32.240 |
| 10+ | $27.240 |
| 50+ | $24.730 |
| 100+ | $23.070 |
Price for:Each
Minimum: 1
Multiple: 1
$36.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT201XA-02Copy
Newark Part No.48AK5932
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB to I2C
Silicon ManufacturerFTDI
Silicon Core NumberFT201XQ
Product Range-
Kit ContentsEval Module FT201XQ
SVHCNo SVHC (25-Jun-2025)
Product Overview
UMFT201XA-02 is a development module for FTDI’s FT201XQ, one of the devices from FTDI’s range of USB interface bridging integrated circuit devices. FT201X is a USB to I2C interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT201X being enumerated). In addition, asynchronous and synchronous bit bang interface modes are available. The internally generated clock (6MHz, 12MHz and 24MHz) can be brought out on one of the CBUS pins to be used to drive a microprocessor or external logic.
- Pin length: 4.6mm
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
FTDI
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB to I2C
Silicon Core Number
FT201XQ
Kit Contents
Eval Module FT201XQ
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
