Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.210 |
Price for:Each
Minimum: 1
Multiple: 1
$12.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT220XB-WECopy
Newark Part No.58Y6904
Technical Datasheet
Kit Application TypeInterface Module
Application Sub TypeUSB to Parallel / Serial Interface
Silicon ManufacturerFTDI
Silicon Core NumberFT220XB
Product Range-
Kit ContentsDev Board FT220XB
SVHCNo SVHC (25-Jun-2025)
Product Overview
UMFT220XB-WE is a FT220X based, wire ended USB to 4-bit SPI/FT1248 development breakout board.
- Module does not has USB connector, instead it plug directly into USB host connector and pads of PCB
- USB to FT1248 uses 2 FT1248 I/O lines
- 3.3V power out (with a 50mA current limit) and fused 5V
- Wire ended option
- 6” flying leads fitted to CN2
Technical Specifications
Kit Application Type
Interface Module
Silicon Manufacturer
FTDI
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB to Parallel / Serial Interface
Silicon Core Number
FT220XB
Kit Contents
Dev Board FT220XB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
