
Need more?
| Quantity | Price |
|---|---|
| 1+ | $52.990 |
Product Information
Product Overview
UMFT233HPEV-SD is a sink module board. This is a high-speed USB Type-C to multipurpose UART/JTAG/SPI/I2C serial interface module with two Type-C™ USB PD ports. It does not support source power capability as what UMFT233HPEV EVB provides. The module has 71mm x 37mm dimensions, with a pair of Type-C power delivery ports incorporated into it. Both ports serve only as sink port (receiving power). PD Port1 is meant for USB data communication with PC host while PD Port2 can support the 5V, 9V, 12V, 15V and 20V power delivery object (PDO) profiles. These profiles may be configured via an external EEPROM memory, with 7 segment LED displaying the PDO profile to be used. While port1 offers USB data transmission plus power delivery, port2 only has power delivery capabilities. GPIO pins allow indication of the PDO profiles as configured on EEPROM. They are also used to control the load switch.
- 2 Type-C™ USB PD ports with, PD1 sink port that supports USB data transfer and PD2 (sink-only port)
- Supports bus-powered operation
- Indication of PD profile on PD1 and PD2 through 7 segment LED display
- Support PD profile indication on either PD ports based on EEPROM or Vbus monitoring
- LED indicators for PWREN#, SUSPEND# signals and system power
- Test points for power supply voltages, core voltages and CC voltages
- External EEPROM for configurable options
- DC-DC converters for FT233HPQ and other circuits
- Typical applications include rapid USB integration into existing electronic systems
- Typical applications include prototyping platform for USB interface on new system
Technical Specifications
Power Management
FTDI
-
No SVHC (25-Jun-2025)
USB Type-C Power Delivery (PD) Controller
FT233HP
Evaluation Module FT233HP
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
