Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FTDI |
|---|---|
| Manufacturer Part No | UMFT311EVCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 63W4469 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.860 |
| 5+ | $66.850 |
| 10+ | $66.840 |
| 50+ | $66.830 |
| 100+ | $65.880 |
Price for:Each
Minimum: 1
Multiple: 1
$66.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FTDI |
|---|---|
| Manufacturer Part No | UMFT311EVCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 63W4469 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | USB Peripheral Controller |
| Silicon Manufacturer | FTDI |
| Silicon Core Number | FT311D |
| Product Range | - |
| Kit Contents | USB Android Host Dev Board FT311D |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
UMFT311EV is a development module which utilises the FT311D IC to develop USB accessories connecting to Android platforms via Android Open Accessory mode. It is a full speed USB host specifically targeted at providing access to peripheral hardware from an Android platform with a USB device port.
- Based on single chip USB Android Host FT311D IC
- Entire USB protocol handled on the chip
- 7 GPIO lines interface option
- USB error indicator pin
- 12MHz external crystal
- 5V single supply operation
- Reduce development time
- Rapid integration into existing systems
Notes
This board is not compatible with Vinco electrically. The placement of the pin headers are similar to the Vinco headers.
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | FTDI |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | USB Peripheral Controller |
|---|---|
| Silicon Core Number | FT311D |
| Kit Contents | USB Android Host Dev Board FT311D |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
