
Need more?
| Quantity | Price |
|---|---|
| 1+ | $128.960 |
Product Information
Product Overview
UMFT602X-B is a FT602 rev. B development board that supports USB3.0 UVC class to 32-bit FIFO bridge with FMC connector (for Xilinx FPGA). The UMFT602X-B is an evaluation/development module with FMC (LPC) connectors for interfacing FTDI’s FT602 32bit FIFO bus to USB 3.1 GEN 1 USB video class (UVC) bridge IC with external hardware. The device allows for bridging a FIFO bus to a USB3.0 host and evaluating the functionality of the FT602. As a daughter card, the UMFT602X-B must work with a FIFO host board which has a FMC connector. The UMFT602X supports 2 parallel server FIFO bus protocols (Multi-Channel FIFO / 245 Synchronous FIFO) with a data “burst” rate of up to 400MB/s.
- 32bit FIFO bus
- FMC(Low Pin Count) connector
- Supports USB 3.1 GEN 1 super speed (5Gbps)/USB 2.0 high speed (480Mbps) transfer
- UVC 1.1, Raw YUV422, support 14 UVC resolutions
- Up to 4 video input channels, one I2C bus host interface for video source device configuration
- Supports multi voltage I/O: 1.8V, 2.5V and 3.3V
- High speed connector for FIFO bus : FMC or HSMC
- FMC connector is compatible with most Xilinx FPGA reference design boards
- HSMC is compatible with most Altera FPGA reference design boards
- Multi powered options: external DC powered, BUS powered, FMC/HSMC powered
Technical Specifications
Interface
FTDI
-
No SVHC (04-Feb-2026)
FIFO to USB 3.0 Bridge
FT602
Dev Board FT602
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
