
| Manufacturer | FTDI |
|---|---|
| Manufacturer Part No | USB-COM232-PLUS4Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 76R0535 |
| Your Part Number | |
| Technical Datasheet |
150 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $119.640 |
| 5+ | $115.610 |
| 10+ | $111.600 |
| 50+ | $107.170 |
Product Information
| Manufacturer | FTDI |
|---|---|
| Manufacturer Part No | USB-COM232-PLUS4Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 76R0535 |
| Technical Datasheet | |
| Bridge Type | - |
| Module Interface | - |
| Supported Devices | - |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The USB-COM232-PLUS4 module is a USB to four channel RS232 communication module designed to support USB communication with up to four independent RS232 ports. The USB-COM232-PLUS4 is based on the FTDI FT4232H (USB 2.0 Hi-Speed device) and includes RS232 level shifters plus Power/TXD/RXD LEDs to provide a visual indication of data traffic through the module. The module uses a standard USB-MINIB device connector for connection to an upstream host or hub port. RS232-level signals, including modem handshake signals, are available on an industry-standard DE-9P connector. The maximum RS232-level data rate is 1Mbps. The USB-COM232-PLUS4 module requires USB device drivers, which are used to make the USB-COM232-PLUS4 appear as four Virtual COM Ports (VCP). This allows existing serial communications software such as HyperTerminal to exchange data through the USB-COM232-PLUS4 to a legacy RS232 peripheral device.
- Adds four RS-232 serial ports by connecting to Hi-Speed USB 2.0 interface
- Easy plug & play installation and RS-232 device connection
- Provide USB2.0 Hi-Speed(480Mbps) interface and works with USB 1.1 & 2.0 Host and Hub ports
- Industry standard FTDI chip set & device drivers for maximum compatibility
- Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers
- Installs as four standard Windows COM ports
- Supports Windows Server 2008, 2003, Vista, XP 2000, Linux, Mac OS X
- FIFO with 2K byte transmit buffer, 2K byte receive buffer
- RS-232 data signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, RI, GND. Serial port speed up to 1Mbps
- Powered by USB port. No external power adapter required
Applications
Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Imaging, Video & Vision, Industrial, Consumer Electronics, Sensing & Instrumentation
Warnings
In a domestic environment, this product may cause radio interference, in which case the user may be required to take adequate measures.
Technical Specifications
| Bridge Type | - |
|---|---|
| Supported Devices | - |
| Supply Voltage Max | - |
| SVHC | No SVHC (04-Feb-2026) |
| Module Interface | - |
|---|---|
| Supply Voltage Min | - |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
