
Need more?
| Quantity | Price |
|---|---|
| 1+ | $70.090 |
| 5+ | $70.000 |
| 10+ | $69.930 |
| 50+ | $69.920 |
| 100+ | $68.910 |
Product Information
Product Overview
The USB-RS422-PCBA is a USB to RS422 level serial UART converter PCB. It incorporates FT232RQ USB to serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a RS422 interface to USB. Each USB-RS422-PCBA contains a small internal electronic circuit board, utilising the FT232R plus a USB type A connector. The integrated electronics also include an RS422 transceiver plus Tx and Rx LEDs which give a visual indication of UART traffic. The PCB is USB powered and USB 2.0 full speed compatible. This feature can be used to create a security or password protected file transfer access using the PCB. The USB-RS422-PCBA requires USB drivers which are used to make the FT232R on the PCB appear as a virtual COM port (VCP). This then allows the user to communicate with the USB interface via a standard PC serial emulation port.
- Entire USB protocol handled by the electronics on the PCB
- EIA/TIA-422 interface with low power requirements
- Internal EEPROM with user writeable area
- PCB is USB powered, no external supply required
- Low USB bandwidth consumption
- UHCI/OHCI/EHCI host controller compatible
- USB 2.0 full speed compatible
- Data transfer rates from 300baud up to 3Mbaud
- Support for FT232R FTDIChip-ID feature for improved security
- Support for FT232R FTDIChip-ID feature for improved security
Applications
Communications & Networking, Sensing & Instrumentation, Industrial, Security, Automotive
Technical Specifications
-
-
-
-
-
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
